10159673 | Fischer Elektronik
Extruded heatsink, (L x W x H) 80 x 80 x 65 mm, 1.3 to 0.4 K/W, natural aluminum, 10159673
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
50.7773 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
50.78 € *
Price list
Quantity
Price per unit*
1 pcs.
50.7773 €
5 pcs.
48.5639 €
10 pcs.
46.5409 €
25 pcs.
44.6845 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10159673, Fischer Elektronik
Extruded Heatsink KSK 4 in 80 mm x 80 mm x 65 mm. Surface aluminium blank.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 0.4 K/W | |
| Max. heat resistance | 1.3 K/W | |
| Length | 80 mm | |
| Width | 80 mm | |
| Height | 65 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | natural aluminum |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85429000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |