10159669 | Fischer Elektronik
Extruded heatsink, (L x W x H) 60 x 60 x 46 mm, 2.4 to 0.74 K/W, natural aluminum, 10159669
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
34.4386 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
34.44 € *
Price list
Quantity
Price per unit*
1 pcs.
34.4386 €
10 pcs.
32.8678 €
25 pcs.
31.4398 €
50 pcs.
29.7143 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10159669, Fischer Elektronik
Extruded Heatsink KSK 1 in 60 mm x 60 mm x 46 mm. Surface aluminium blank.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 0.74 K/W | |
| Max. heat resistance | 2.4 K/W | |
| Length | 60 mm | |
| Width | 60 mm | |
| Height | 46 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | natural aluminum |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85429000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |