10146104 | Fischer Elektronik
Extruded heatsink, (L x W x H) 100 x 400 x 42 mm, 0.45 to 0.124 K/W, natural aluminum, 10146104
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
44.3513 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
44.35 € *
Price list
Quantity
Price per unit*
1 pcs.
44.3513 €
5 pcs.
42.4235 €
10 pcs.
40.6623 €
25 pcs.
39.0320 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10146104, Fischer Elektronik
Extruded Heatsink SK 651 in 100 mm x 400 mm x 42 mm. Surface aluminium blank.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 0.124 K/W | |
| Max. heat resistance | 0.45 K/W | |
| Length | 100 mm | |
| Width | 400 mm | |
| Height | 42 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | natural aluminum |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85429000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |