10146103 | Fischer Elektronik
Extruded heatsink, (L x W x H) 100 x 400 x 42 mm, 0.4 to 0.124 K/W, black anodized, 10146103
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
53.3120 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
53.31 € *
Price list
Quantity
Price per unit*
1 pcs.
53.3120 €
5 pcs.
51.0034 €
10 pcs.
48.8733 €
25 pcs.
46.9217 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10146103, Fischer Elektronik
Extruded Heatsink SK 651 in 100 mm x 400 mm x 42 mm. Surface black anodised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 0.124 K/W | |
| Max. heat resistance | 0.4 K/W | |
| Length | 100 mm | |
| Width | 400 mm | |
| Height | 42 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | black anodized |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85429000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |