10139388 | Fischer Elektronik

Extruded heatsink, (L x W x H) 1000 x 25.8 x 8 mm, 7.92 to 2.23 K/W, anodized, 10139388

Order No.: 65B2039
MPN:
10139388
SK 486 1000 ME
Series: SK
10139388 Fischer Elektronik Heat Sinks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
32.8321 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
32.83 € *
Price list
Quantity
Price per unit*
1 pcs.
32.8321 €
10 pcs.
31.3327 €
25 pcs.
29.9761 €
50 pcs.
28.3339 €
*incl. VAT plus shipping costs
Subject to prior sale

Extruded heatsink, 10139388, Fischer Elektronik

Extruded Heatsink SK 486 in 1000 mm x 25.8 mm x 8 mm. Surface natural colour anodised.

Technical specifications
Filter Property Value
Min. heat resistance 2.23 K/W
Max. heat resistance 7.92 K/W
Length 1000 mm
Width 25.8 mm
Height 8 mm
Material aluminum
Version extruded heatsink
Surface type anodized
Logistics
Property Value
Country of origin DE
Customs tariff number 76042990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes