10020695 | Fischer Elektronik

Extruded heatsink, (L x W x H) 100 x 25.8 x 8 mm, 7.2 to 2.23 K/W, black anodized, 10020695

Order No.: 65B0464
MPN:
10020695
SK 486 100 SA
Series: SK
10020695 Fischer Elektronik Heat Sinks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.6299 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
2.63 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6299 €
10 pcs.
2.4514 €
50 pcs.
2.3086 €
100 pcs.
2.1777 €
*incl. VAT plus shipping costs
Subject to prior sale

Extruded heatsink, 10020695, Fischer Elektronik

Extruded Heatsink SK 486 in 100 mm x 25.8 mm x 8 mm. Surface black anodised.

Technical specifications
Filter Property Value
Min. heat resistance 2.23 K/W
Max. heat resistance 7.2 K/W
Length 100 mm
Width 25.8 mm
Height 8 mm
Material aluminum
Version extruded heatsink
Surface type black anodized
Logistics
Property Value
Country of origin DE
Customs tariff number 85429000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes