10137794 | Fischer Elektronik

Extruded heatsink, (L x W x H) 50 x 10 x 6 mm, 31.36 to 8.68 K/W, natural aluminum, 10137794

Order No.: 65B1038
MPN:
10137794
SK 646 50 AL
Series: SK
10137794 Fischer Elektronik Heat Sinks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.7497 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
0.75 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7497 €
10 pcs.
0.7021 €
50 pcs.
0.6545 €
100 pcs.
0.6307 €
*incl. VAT plus shipping costs
Subject to prior sale

Extruded heatsink, 10137794, Fischer Elektronik

Extruded Heatsink SK 646 in 50 mm x 10 mm x 6 mm. Surface aluminium blank.

Technical specifications
Filter Property Value
Min. heat resistance 8.68 K/W
Max. heat resistance 31.36 K/W
Length 50 mm
Width 10 mm
Height 6 mm
Material aluminum
Version extruded heatsink
Surface type natural aluminum
Logistics
Property Value
Country of origin DE
Customs tariff number 85429000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes