10137793 | Fischer Elektronik

Extruded heatsink, (L x W x H) 37.5 x 10 x 6 mm, 31.36 to 8.68 K/W, natural aluminum, 10137793

Order No.: 65B1036
MPN:
10137793
SK 646 37,5 AL
Series: SK
10137793 Fischer Elektronik Heat Sinks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.7021 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
0.70 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7021 €
10 pcs.
0.6545 €
50 pcs.
0.6188 €
100 pcs.
0.5950 €
*incl. VAT plus shipping costs
Subject to prior sale

Extruded heatsink, 10137793, Fischer Elektronik

Extruded Heatsink SK 646 in 37.5 mm x 10 mm x 6 mm. Surface aluminium blank.

Technical specifications
Filter Property Value
Min. heat resistance 8.68 K/W
Max. heat resistance 31.36 K/W
Length 37.5 mm
Width 10 mm
Height 6 mm
Material aluminum
Version extruded heatsink
Surface type natural aluminum
Logistics
Property Value
Country of origin DE
Customs tariff number 85429000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes