10134499 | Fischer Elektronik
Extruded heatsink, (L x W x H) 50 x 10.3 x 40 mm, 5.85 to 1.81 K/W, black anodized, 10134499
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.1773 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
3.18 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1773 €
10 pcs.
2.9750 €
50 pcs.
2.7965 €
100 pcs.
2.6299 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10134499, Fischer Elektronik
Extruded Heatsink for lock-in retaining spring SK 638 in 50 mm x 10.3 mm x 40 mm. Surface black anodised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 1.81 K/W | |
| Max. heat resistance | 5.85 K/W | |
| Length | 50 mm | |
| Width | 10.3 mm | |
| Height | 40 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | black anodized |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85429000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |