10134494 | Fischer Elektronik
Extruded heatsink, (L x W x H) 25 x 10.3 x 40 mm, 6.55 to 1.81 K/W, natural aluminum, 10134494
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.9873 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.99 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9873 €
10 pcs.
1.8564 €
50 pcs.
1.7493 €
100 pcs.
1.6541 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10134494, Fischer Elektronik
Extruded Heatsink for lock-in retaining spring SK 638 in 25 mm x 10.3 mm x 40 mm. Surface aluminium blank.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 1.81 K/W | |
| Max. heat resistance | 6.55 K/W | |
| Length | 25 mm | |
| Width | 10.3 mm | |
| Height | 40 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | natural aluminum |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85429000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |