10134379 | Fischer Elektronik
Extruded heatsink, (L x W x H) 1000 x 33 x 6 mm, 13.7 to 4.25 K/W, black anodized, 10134379
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.3351 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
25.34 € *
Price list
Quantity
Price per unit*
1 pcs.
25.3351 €
10 pcs.
24.1808 €
25 pcs.
23.1217 €
50 pcs.
21.8603 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10134379, Fischer Elektronik
Extruded Heatsink SK 634 in 1000 mm x 33 mm x 6 mm. Surface black anodised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 4.25 K/W | |
| Max. heat resistance | 13.7 K/W | |
| Length | 1000 mm | |
| Width | 33 mm | |
| Height | 6 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | black anodized |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76042990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |