10134378 | Fischer Elektronik

Extruded heatsink, (L x W x H) 1000 x 33 x 6 mm, 15.34 to 4.25 K/W, natural aluminum, 10134378

Order No.: 65B2599
MPN:
10134378
SK 634 1000 AL
Series: SK
10134378 Fischer Elektronik Heat Sinks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.7790 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
16.78 € *
Price list
Quantity
Price per unit*
1 pcs.
16.7790 €
10 pcs.
15.7318 €
50 pcs.
14.8036 €
100 pcs.
14.1848 €
*incl. VAT plus shipping costs
Subject to prior sale

Extruded heatsink, 10134378, Fischer Elektronik

Extruded Heatsink SK 634 in 1000 mm x 33 mm x 6 mm. Surface aluminium blank.

Technical specifications
Filter Property Value
Min. heat resistance 4.25 K/W
Max. heat resistance 15.34 K/W
Length 1000 mm
Width 33 mm
Height 6 mm
Material aluminum
Version extruded heatsink
Surface type natural aluminum
Logistics
Property Value
Country of origin DE
Customs tariff number 76042990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes