10132782 | Fischer Elektronik

Extruded heatsink, (L x W x H) 75 x 245 x 25 mm, 1.1 to 0.31 K/W, anodized, 10132782

Order No.: 65B1453
MPN:
10132782
SK 118 75 ME
Series: SK
10132782 Fischer Elektronik Heat Sinks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.6588 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
19.66 € *
Price list
Quantity
Price per unit*
1 pcs.
19.6588 €
10 pcs.
18.7663 €
25 pcs.
17.9571 €
50 pcs.
16.9694 €
*incl. VAT plus shipping costs
Subject to prior sale

Extruded heatsink, 10132782, Fischer Elektronik

Extruded Heatsink SK 118 in 75 mm x 245 mm x 25 mm. Surface natural colour anodised.

Technical specifications
Filter Property Value
Min. heat resistance 0.31 K/W
Max. heat resistance 1.1 K/W
Length 75 mm
Width 245 mm
Height 25 mm
Material aluminum
Version extruded heatsink
Surface type anodized
Logistics
Property Value
Country of origin DE
Customs tariff number 85429000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes