10019103 | Fischer Elektronik

Extruded heatsink, (L x W x H) 150 x 245 x 25 mm, 1.12 to 0.31 K/W, natural aluminum, 10019103

Order No.: 65B1449
MPN:
10019103
SK 118 150 AL
Series: SK
10019103 Fischer Elektronik Heat Sinks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
27.1082 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
27.11 € *
Price list
Quantity
Price per unit*
1 pcs.
27.1082 €
10 pcs.
25.8706 €
25 pcs.
24.7520 €
50 pcs.
23.3954 €
*incl. VAT plus shipping costs
Subject to prior sale

Extruded heatsink, 10019103, Fischer Elektronik

Extruded Heatsink SK 118 in 150 mm x 245 mm x 25 mm. Surface aluminium blank.

Technical specifications
Filter Property Value
Min. heat resistance 0.31 K/W
Max. heat resistance 1.12 K/W
Length 150 mm
Width 245 mm
Height 25 mm
Material aluminum
Version extruded heatsink
Surface type natural aluminum
Logistics
Property Value
Country of origin DE
Customs tariff number 76169990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes