10131533 | Fischer Elektronik

Extruded heatsink, (L x W x H) 50 x 21 x 6 mm, 23.1 to 6.51 K/W, anodized, 10131533

Order No.: 65B0404
MPN:
10131533
SK 476 50 ME
Series: SK
10131533 Fischer Elektronik Heat Sinks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.8088 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.81 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8088 €
10 pcs.
1.6898 €
50 pcs.
1.5827 €
100 pcs.
1.4994 €
*incl. VAT plus shipping costs
Subject to prior sale

Extruded heatsink, 10131533, Fischer Elektronik

Extruded Heatsink SK 476 in 50 mm x 21 mm x 6 mm. Surface natural colour anodised.

Technical specifications
Filter Property Value
Min. heat resistance 6.51 K/W
Max. heat resistance 23.1 K/W
Length 50 mm
Width 21 mm
Height 6 mm
Material aluminum
Version extruded heatsink
Surface type anodized
Logistics
Property Value
Country of origin DE
Customs tariff number 85429000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes