10020559 | Fischer Elektronik

Extruded heatsink, (L x W x H) 1000 x 21 x 6 mm, 23.52 to 6.51 K/W, natural aluminum, 10020559

Order No.: 65B1998
MPN:
10020559
SK 476 1000 AL
Series: SK
10020559 Fischer Elektronik Heat Sinks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.0777 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
14.08 € *
Price list
Quantity
Price per unit*
1 pcs.
14.0777 €
10 pcs.
13.1971 €
50 pcs.
12.4236 €
100 pcs.
11.9000 €
*incl. VAT plus shipping costs
Subject to prior sale

Extruded heatsink, 10020559, Fischer Elektronik

Extruded Heatsink SK 476 in 1000 mm x 21 mm x 6 mm. Surface aluminium blank.

Technical specifications
Filter Property Value
Min. heat resistance 6.51 K/W
Max. heat resistance 23.52 K/W
Length 1000 mm
Width 21 mm
Height 6 mm
Material aluminum
Version extruded heatsink
Surface type natural aluminum
Logistics
Property Value
Country of origin DE
Customs tariff number 76042990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes