10131222 | Fischer Elektronik
Extruded heatsink, (L x W x H) 100 x 27 x 14 mm, 7.04 to 1.98 K/W, anodized, 10131222
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.9155 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
2.92 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9155 €
10 pcs.
2.7251 €
50 pcs.
2.5585 €
100 pcs.
2.4157 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10131222, Fischer Elektronik
Extruded Heatsink SK 560 in 100 mm x 27 mm x 14 mm. Surface natural colour anodised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 1.98 K/W | |
| Max. heat resistance | 7.04 K/W | |
| Length | 100 mm | |
| Width | 27 mm | |
| Height | 14 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | anodized |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85429000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |