10021345 | Fischer Elektronik

Extruded heatsink, (L x W x H) 75 x 27 x 14 mm, 7.17 to 1.98 K/W, natural aluminum, 10021345

Order No.: 65B0698
MPN:
10021345
SK 560 75 AL
Series: SK
10021345 Fischer Elektronik Heat Sinks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.7612 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.76 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7612 €
10 pcs.
1.6422 €
50 pcs.
1.5351 €
100 pcs.
1.4875 €
*incl. VAT plus shipping costs
Subject to prior sale

Extruded heatsink, 10021345, Fischer Elektronik

Extruded Heatsink SK 560 in 75 mm x 27 mm x 14 mm. Surface aluminium blank.

Technical specifications
Filter Property Value
Min. heat resistance 1.98 K/W
Max. heat resistance 7.17 K/W
Length 75 mm
Width 27 mm
Height 14 mm
Material aluminum
Version extruded heatsink
Surface type natural aluminum
Logistics
Property Value
Country of origin DE
Customs tariff number 85429000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes