10130886 | Fischer Elektronik
Extruded heatsink, (L x W x H) 1000 x 40 x 10 mm, 10.78 to 3.04 K/W, anodized, 10130886
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.7853 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
30.79 € *
Price list
Quantity
Price per unit*
1 pcs.
30.7853 €
10 pcs.
29.3930 €
25 pcs.
28.1078 €
50 pcs.
26.5727 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10130886, Fischer Elektronik
Extruded Heatsink SK 547 in 1000 mm x 40 mm x 10 mm. Surface natural colour anodised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 3.04 K/W | |
| Max. heat resistance | 10.78 K/W | |
| Length | 1000 mm | |
| Width | 40 mm | |
| Height | 10 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | anodized |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76042990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |