10021215 | Fischer Elektronik

Extruded heatsink, (L x W x H) 1000 x 40 x 10 mm, 9.8 to 3.04 K/W, black anodized, 10021215

Order No.: 65B2260
MPN:
10021215
SK 547 1000 SA
Series: SK
10021215 Fischer Elektronik Heat Sinks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
30.7853 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
30.79 € *
Price list
Quantity
Price per unit*
1 pcs.
30.7853 €
10 pcs.
29.3930 €
25 pcs.
28.1078 €
50 pcs.
26.5727 €
*incl. VAT plus shipping costs
Subject to prior sale

Extruded heatsink, 10021215, Fischer Elektronik

Extruded Heatsink SK 547 in 1000 mm x 40 mm x 10 mm. Surface black anodised.

Technical specifications
Filter Property Value
Min. heat resistance 3.04 K/W
Max. heat resistance 9.8 K/W
Length 1000 mm
Width 40 mm
Height 10 mm
Material aluminum
Version extruded heatsink
Surface type black anodized
Logistics
Property Value
Country of origin DE
Customs tariff number 76042990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes