10101863 | Fischer Elektronik
Extruded heatsink, (L x W x H) 150 x 250 x 28 mm, 0.99 to 0.28 K/W, anodized, 10101863
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
34.8670 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
34.87 € *
Price list
Quantity
Price per unit*
1 pcs.
34.8670 €
10 pcs.
33.2843 €
25 pcs.
31.8325 €
50 pcs.
30.0951 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10101863, Fischer Elektronik
Extruded Heatsink SK 49 in 150 mm x 250 mm x 28 mm. Surface natural colour anodised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 0.28 K/W | |
| Max. heat resistance | 0.99 K/W | |
| Length | 150 mm | |
| Width | 250 mm | |
| Height | 28 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | anodized |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |