10099577 | Fischer Elektronik

Extruded heatsink, (L x W x H) 150 x 380 x 25 mm, 0.73 to 0.2 K/W, anodized, 10099577

Order No.: 65B1873
MPN:
10099577
SK 439 150 ME
Series: SK
10099577 Fischer Elektronik Heat Sinks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
48.8138 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
48.81 € *
Price list
Quantity
Price per unit*
1 pcs.
48.8138 €
5 pcs.
46.6837 €
10 pcs.
44.7440 €
25 pcs.
42.9471 €
*incl. VAT plus shipping costs
Subject to prior sale

Extruded heatsink, 10099577, Fischer Elektronik

Extruded Heatsink SK 439 in 150 mm x 380 mm x 25 mm. Surface natural colour anodised.

Technical specifications
Filter Property Value
Min. heat resistance 0.2 K/W
Max. heat resistance 0.73 K/W
Length 150 mm
Width 380 mm
Height 25 mm
Material aluminum
Version extruded heatsink
Surface type anodized
Logistics
Property Value
Country of origin DE
Customs tariff number 76169990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes