10020113 | Fischer Elektronik
Extruded heatsink, (L x W x H) 100 x 380 x 25 mm, 0.74 to 0.2 K/W, natural aluminum, 10020113
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.3109 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
26.31 € *
Price list
Quantity
Price per unit*
1 pcs.
26.3109 €
10 pcs.
25.1209 €
25 pcs.
24.0261 €
50 pcs.
22.7052 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10020113, Fischer Elektronik
Extruded Heatsink SK 439 in 100 mm x 380 mm x 25 mm. Surface aluminium blank.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 0.2 K/W | |
| Max. heat resistance | 0.74 K/W | |
| Length | 100 mm | |
| Width | 380 mm | |
| Height | 25 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | natural aluminum |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85429000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |