10079023 | Fischer Elektronik

Extruded heatsink, (L x W x H) 100 x 8 x 6 mm, 24.5 to 7.6 K/W, black anodized, 10079023

Order No.: 65B0889
MPN:
10079023
SK 616 100 SA
Series: SK
10079023 Fischer Elektronik Heat Sinks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.7017 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.70 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7017 €
10 pcs.
1.5827 €
50 pcs.
1.4756 €
100 pcs.
1.4280 €
*incl. VAT plus shipping costs
Subject to prior sale

Extruded heatsink, 10079023, Fischer Elektronik

Extruded Heatsink SK 616 in 100 mm x 8 mm x 6 mm. Surface black anodised.

Technical specifications
Filter Property Value
Min. heat resistance 7.6 K/W
Max. heat resistance 24.5 K/W
Length 100 mm
Width 8 mm
Height 6 mm
Material aluminum
Version extruded heatsink
Surface type black anodized
Logistics
Property Value
Country of origin DE
Customs tariff number 85429000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes