10079019 | Fischer Elektronik

Extruded heatsink, (L x W x H) 50 x 8 x 6 mm, 24.5 to 7.6 K/W, black anodized, 10079019

Order No.: 65B0895
MPN:
10079019
SK 616 50 SA
Series: SK
10079019 Fischer Elektronik Heat Sinks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2138 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.21 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2138 €
10 pcs.
1.1305 €
50 pcs.
1.0591 €
100 pcs.
1.0234 €
*incl. VAT plus shipping costs
Subject to prior sale

Extruded heatsink, 10079019, Fischer Elektronik

Extruded Heatsink SK 616 in 50 mm x 8 mm x 6 mm. Surface black anodised.

Technical specifications
Filter Property Value
Min. heat resistance 7.6 K/W
Max. heat resistance 24.5 K/W
Length 50 mm
Width 8 mm
Height 6 mm
Material aluminum
Version extruded heatsink
Surface type black anodized
Logistics
Property Value
Country of origin DE
Customs tariff number 85429000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes