10068297 | Fischer Elektronik
Extruded heatsink, (L x W x H) 200 x 89 x 10 mm, 3.8 to 1.07 K/W, anodized, 10068297
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.2110 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
8.21 € *
Price list
Quantity
Price per unit*
1 pcs.
8.2110 €
10 pcs.
7.6993 €
50 pcs.
7.2471 €
100 pcs.
6.9377 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10068297, Fischer Elektronik
Extruded Heatsink SK 182 in 200 mm x 89 mm x 10 mm. Surface natural colour anodised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 1.07 K/W | |
| Max. heat resistance | 3.8 K/W | |
| Length | 200 mm | |
| Width | 89 mm | |
| Height | 10 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | anodized |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |