10019524 | Fischer Elektronik
Extruded heatsink, (L x W x H) 200 x 89 x 10 mm, 3.45 to 1.07 K/W, black anodized, 10019524
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.1872 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
8.19 € *
Price list
Quantity
Price per unit*
1 pcs.
8.1872 €
10 pcs.
7.6755 €
50 pcs.
7.2233 €
100 pcs.
6.9258 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10019524, Fischer Elektronik
Extruded Heatsink SK 182 in 200 mm x 89 mm x 10 mm. Surface black anodised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 1.07 K/W | |
| Max. heat resistance | 3.45 K/W | |
| Length | 200 mm | |
| Width | 89 mm | |
| Height | 10 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | black anodized |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |