10022718 | Fischer Elektronik
Extruded heatsink, (L x W x H) 50 x 100 x 40 mm, 2.15 to 1.2 K/W, black anodized, 10022718
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.2824 € *
Available: 53 pcs.
Total Price:
8.28 € *
Price list
Quantity
Price per unit*
1 pcs.
8.2824 €
5 pcs.
7.8540 €
10 pcs.
7.3542 €
25 pcs.
6.6997 €
*incl. VAT plus shipping costs
Subject to prior sale
Profile heatsink, type Fischer SK 92.
Made of black anodized aluminum, no perforation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 1.2 K/W | |
| Max. heat resistance | 2.15 K/W | |
| Length | 50 mm | |
| Width | 100 mm | |
| Height | 40 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | black anodized |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76042990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |