10022698 | Fischer Elektronik

Extruded heatsink, (L x W x H) 150 x 80 x 78.6 mm, 1.3 to 0.4 K/W, black anodized, 10022698

Order No.: 65B3055
MPN:
10022698
SK 89 150 SA
Series: SK
10022698 Fischer Elektronik Heat Sinks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
24.8234 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
24.82 € *
Price list
Quantity
Price per unit*
1 pcs.
24.8234 €
10 pcs.
23.6929 €
25 pcs.
22.6576 €
50 pcs.
21.4200 €
*incl. VAT plus shipping costs
Subject to prior sale

Extruded heatsink, 10022698, Fischer Elektronik

Extruded Heatsink SK 89 in 150 mm x 80 mm x 78.6 mm. Surface black anodised.

Technical specifications
Filter Property Value
Min. heat resistance 0.4 K/W
Max. heat resistance 1.3 K/W
Length 150 mm
Width 80 mm
Height 78.6 mm
Material aluminum
Version extruded heatsink
Surface type black anodized
Suitable for SSR-1, SSR-2
Logistics
Property Value
Country of origin DE
Customs tariff number 76169990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes