10022578 | Fischer Elektronik

Extruded heatsink, (L x W x H) 50 x 32 x 20 mm, 7 to 2.17 K/W, black anodized, 10022578

Order No.: 65B1304
MPN:
10022578
SK 76 50 STS TO 220
Series: SK
10022578 Fischer Elektronik Heat Sinks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.2610 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
2.26 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2610 €
10 pcs.
2.1063 €
50 pcs.
1.9873 €
100 pcs.
1.8683 €
*incl. VAT plus shipping costs
Subject to prior sale

Extruded heatsink, 10022578, Fischer Elektronik

Extruded Heatsink for PCB mounting SK 76 for TO-220 in 50 mm x 32 mm x 20 mm. Surface black anodised.

Technical specifications
Filter Property Value
Min. heat resistance 2.17 K/W
Max. heat resistance 7 K/W
Length 50 mm
Width 32 mm
Height 20 mm
Material aluminum
Version extruded heatsink
Surface type black anodized
Suitable for TO-220
Logistics
Property Value
Country of origin DE
Customs tariff number 85429000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes