10022567 | Fischer Elektronik

Extruded heatsink, (L x W x H) 25 x 32 x 20 mm, 10 to 3.1 K/W, black anodized, 10022567

Order No.: 65B1302
MPN:
10022567
SK 76 25 TO 220
Series: SK
10022567 Fischer Elektronik Heat Sinks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.6303 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.63 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6303 €
10 pcs.
1.5232 €
50 pcs.
1.4161 €
100 pcs.
1.3804 €
*incl. VAT plus shipping costs
Subject to prior sale

Extruded heatsink, 10022567, Fischer Elektronik

Extruded Heatsink for PCB mounting SK 76 for TO-220 in 25 mm x 32 mm x 20 mm. Surface black anodised.

Technical specifications
Filter Property Value
Min. heat resistance 3.1 K/W
Max. heat resistance 10 K/W
Length 25 mm
Width 32 mm
Height 20 mm
Material aluminum
Version extruded heatsink
Surface type black anodized
Suitable for TO-220
Logistics
Property Value
Country of origin DE
Customs tariff number 85429000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes