10021922 | Fischer Elektronik
Extruded heatsink, (L x W x H) 150 x 149.6 x 9 mm, 3.2 to 0.99 K/W, black anodized, 10021922
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.9722 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
9.97 € *
Price list
Quantity
Price per unit*
1 pcs.
9.9722 €
10 pcs.
9.3534 €
50 pcs.
8.8060 €
100 pcs.
8.4252 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10021922, Fischer Elektronik
Extruded Heatsink SK 601 in 150 mm x 149.6 mm x 9 mm. Surface black anodised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 0.99 K/W | |
| Max. heat resistance | 3.2 K/W | |
| Length | 150 mm | |
| Width | 149.6 mm | |
| Height | 9 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | black anodized |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |