10021915 | Fischer Elektronik

Extruded heatsink, (L x W x H) 50 x 149.6 x 9 mm, 3.58 to 0.99 K/W, natural aluminum, 10021915

Order No.: 65B2465
MPN:
10021915
SK 601 50 AL
Series: SK
10021915 Fischer Elektronik Heat Sinks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.6057 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
3.61 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6057 €
10 pcs.
3.3796 €
50 pcs.
3.1773 €
100 pcs.
2.9869 €
*incl. VAT plus shipping costs
Subject to prior sale

Extruded heatsink, 10021915, Fischer Elektronik

Extruded Heatsink SK 601 in 50 mm x 149.6 mm x 9 mm. Surface aluminium blank.

Technical specifications
Filter Property Value
Min. heat resistance 0.99 K/W
Max. heat resistance 3.58 K/W
Length 50 mm
Width 149.6 mm
Height 9 mm
Material aluminum
Version extruded heatsink
Surface type natural aluminum
Logistics
Property Value
Country of origin DE
Customs tariff number 85429000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes