10021900 | Fischer Elektronik

Extruded heatsink, (L x W x H) 38.1 x 35 x 25 mm, 9 to 2.79 K/W, black anodized, 10021900

Order No.: 65B0869
MPN:
10021900
SK 600 38,1 STSB TO 218
Series: SK
10021900 Fischer Elektronik Heat Sinks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.9746 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
3.97 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9746 €
10 pcs.
3.7247 €
50 pcs.
3.4986 €
100 pcs.
3.2963 €
*incl. VAT plus shipping costs
Subject to prior sale

Extruded heatsink, 10021900, Fischer Elektronik

Extruded Heatsink for PCB mounting SK 600 for TO-218, TO-220, TO-247, TO-3P in 38.1 mm x 35 mm x 25 mm. Surface black anodised.

Technical specifications
Filter Property Value
Min. heat resistance 2.79 K/W
Max. heat resistance 9 K/W
Length 38.1 mm
Width 35 mm
Height 25 mm
Material aluminum
Version extruded heatsink
Surface type black anodized
Suitable for TO-218, TO-220, TO-247, TO-3P
Logistics
Property Value
Country of origin DE
Customs tariff number 85429000
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes