10021892 | Fischer Elektronik

Extruded heatsink, (L x W x H) 25.4 x 35 x 25 mm, 11 to 3.41 K/W, black anodized, 10021892

Order No.: 65B0862
MPN:
10021892
SK 600 25,4 STS TO 218
Series: SK
10021892 Fischer Elektronik Heat Sinks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.4867 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
3.49 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4867 €
10 pcs.
3.2606 €
50 pcs.
3.0702 €
100 pcs.
2.8917 €
*incl. VAT plus shipping costs
Subject to prior sale

Extruded heatsink, 10021892, Fischer Elektronik

Extruded Heatsink for PCB mounting SK 600 for TO-218, TO-220, TO-247, TO-3P in 25.4 mm x 35 mm x 25 mm. Surface black anodised.

Technical specifications
Filter Property Value
Min. heat resistance 3.41 K/W
Max. heat resistance 11 K/W
Length 25.4 mm
Width 35 mm
Height 25 mm
Material aluminum
Version extruded heatsink
Surface type black anodized
Suitable for TO-218, TO-220, TO-247, TO-3P
Logistics
Property Value
Country of origin DE
Customs tariff number 85429000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes