10021366 | Fischer Elektronik

Extruded heatsink, (L x W x H) 75 x 27.95 x 8 mm, 11 to 3.41 K/W, black anodized, 10021366

Order No.: 65B0705
MPN:
10021366
SK 561 75 SA
Series: SK
10021366 Fischer Elektronik Heat Sinks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.0468 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
2.05 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0468 €
10 pcs.
1.9159 €
50 pcs.
1.8088 €
100 pcs.
1.7017 €
*incl. VAT plus shipping costs
Subject to prior sale

Extruded heatsink, 10021366, Fischer Elektronik

Extruded Heatsink SK 561 in 75 mm x 27.95 mm x 8 mm. Surface black anodised.

Technical specifications
Filter Property Value
Min. heat resistance 3.41 K/W
Max. heat resistance 11 K/W
Length 75 mm
Width 27.95 mm
Height 8 mm
Material aluminum
Version extruded heatsink
Surface type black anodized
Logistics
Property Value
Country of origin DE
Customs tariff number 85429000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes