10021361 | Fischer Elektronik

Extruded heatsink, (L x W x H) 37.5 x 27.95 x 8 mm, 12.32 to 3.41 K/W, natural aluminum, 10021361

Order No.: 65B0702
MPN:
10021361
SK 561 37,5 AL
Series: SK
10021361 Fischer Elektronik Heat Sinks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9520 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
0.95 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9520 €
10 pcs.
0.8806 €
50 pcs.
0.8211 €
100 pcs.
0.7973 €
*incl. VAT plus shipping costs
Subject to prior sale

Extruded heatsink, 10021361, Fischer Elektronik

Extruded Heatsink SK 561 in 37.5 mm x 27.95 mm x 8 mm. Surface aluminium blank.

Technical specifications
Filter Property Value
Min. heat resistance 3.41 K/W
Max. heat resistance 12.32 K/W
Length 37.5 mm
Width 27.95 mm
Height 8 mm
Material aluminum
Version extruded heatsink
Surface type natural aluminum
Logistics
Property Value
Country of origin DE
Customs tariff number 85429000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes