10021308 | Fischer Elektronik
Extruded heatsink, (L x W x H) 150 x 72 x 94.3 mm, 1.01 to 0.28 K/W, natural aluminum, 10021308
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
38.4965 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
38.50 € *
Price list
Quantity
Price per unit*
1 pcs.
38.4965 €
5 pcs.
36.8186 €
10 pcs.
35.2835 €
25 pcs.
33.8793 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10021308, Fischer Elektronik
Extruded Heatsink SK 556 in 150 mm x 72 mm x 94.3 mm. Surface aluminium blank.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 0.28 K/W | |
| Max. heat resistance | 1.01 K/W | |
| Length | 150 mm | |
| Width | 72 mm | |
| Height | 94.3 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | natural aluminum |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |