10021160 | Fischer Elektronik

Extruded heatsink, (L x W x H) 75 x 179.8 x 48 mm, 0.8 to 0.25 K/W, black anodized, 10021160

Order No.: 65B2235
MPN:
10021160
SK 53 75 SA 2 x TO 3
Series: SK
10021160 Fischer Elektronik Heat Sinks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.2455 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
11.25 € *
Price list
Quantity
Price per unit*
1 pcs.
11.2455 €
10 pcs.
10.5434 €
50 pcs.
9.9246 €
100 pcs.
9.5081 €
*incl. VAT plus shipping costs
Subject to prior sale

Extruded heatsink, 10021160, Fischer Elektronik

Extruded Heatsink SK 53 for TO-3 in 75 mm x 179.8 mm x 48 mm. Surface black anodised.

Technical specifications
Filter Property Value
Min. heat resistance 0.25 K/W
Max. heat resistance 0.8 K/W
Length 75 mm
Width 179.8 mm
Height 48 mm
Material aluminum
Version extruded heatsink
Surface type black anodized
Suitable for TO-3
Logistics
Property Value
Country of origin DE
Customs tariff number 85429000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes