10021142 | Fischer Elektronik
Extruded heatsink, (L x W x H) 1000 x 250 x 40 mm, 0.82 to 0.35 K/W, black anodized, 10021142
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
320.1695 € *
Standard delivery time from the manufacturer is: 2 Weeks
Standard extruded heatsink, 10021142, Fischer Elektronik
Standard extruded heatsink with thermal resistance: 0.82-0.35 K/W, Surface: black anodised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 0.35 K/W | |
| Max. heat resistance | 0.82 K/W | |
| Length | 1000 mm | |
| Width | 250 mm | |
| Height | 40 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | black anodized |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76042990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |