10020844 | Fischer Elektronik
Extruded heatsink, (L x W x H) 1000 x 50.7 x 32 mm, 2.86 to 0.79 K/W, natural aluminum, 10020844
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
46.3862 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
46.39 € *
Price list
Quantity
Price per unit*
1 pcs.
46.3862 €
5 pcs.
44.3751 €
10 pcs.
42.5306 €
25 pcs.
40.8289 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10020844, Fischer Elektronik
Extruded Heatsink for lock-in retaining spring SK 499 in 1000 mm x 50.7 mm x 32 mm. Surface aluminium blank.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 0.79 K/W | |
| Max. heat resistance | 2.86 K/W | |
| Length | 1000 mm | |
| Width | 50.7 mm | |
| Height | 32 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | natural aluminum |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76042990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |