10020838 | Fischer Elektronik

Extruded heatsink, (L x W x H) 50 x 50.7 x 32 mm, 2.86 to 0.79 K/W, natural aluminum, 10020838

Order No.: 65B0533
MPN:
10020838
SK 499 50 AL
Series: SK
10020838 Fischer Elektronik Heat Sinks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.6894 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
2.69 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6894 €
10 pcs.
2.5109 €
50 pcs.
2.3562 €
100 pcs.
2.2253 €
*incl. VAT plus shipping costs
Subject to prior sale

Extruded heatsink, 10020838, Fischer Elektronik

Extruded Heatsink for lock-in retaining spring SK 499 in 50 mm x 50.7 mm x 32 mm. Surface aluminium blank.

Technical specifications
Filter Property Value
Min. heat resistance 0.79 K/W
Max. heat resistance 2.86 K/W
Length 50 mm
Width 50.7 mm
Height 32 mm
Material aluminum
Version extruded heatsink
Surface type natural aluminum
Logistics
Property Value
Country of origin DE
Customs tariff number 85429000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes