10020812 | Fischer Elektronik

Extruded heatsink, (L x W x H) 1000 x 10 x 6 mm, 31.36 to 8.68 K/W, natural aluminum, 10020812

Order No.: 65B0523
MPN:
10020812
SK 496 1000 AL
Series: SK
10020812 Fischer Elektronik Heat Sinks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.3407 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
11.34 € *
Price list
Quantity
Price per unit*
1 pcs.
11.3407 €
10 pcs.
10.6386 €
50 pcs.
10.0079 €
100 pcs.
9.5914 €
*incl. VAT plus shipping costs
Subject to prior sale

Extruded heatsink, 10020812, Fischer Elektronik

Extruded Heatsink SK 496 in 1000 mm x 10 mm x 6 mm. Surface aluminium blank.

Technical specifications
Filter Property Value
Min. heat resistance 8.68 K/W
Max. heat resistance 31.36 K/W
Length 1000 mm
Width 10 mm
Height 6 mm
Material aluminum
Version extruded heatsink
Surface type natural aluminum
Logistics
Property Value
Country of origin DE
Customs tariff number 76042990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes