10020806 | Fischer Elektronik

Extruded heatsink, (L x W x H) 37.5 x 10 x 6 mm, 28 to 8.68 K/W, black anodized, 10020806

Order No.: 65B0526
MPN:
10020806
SK 496 37,5 SA
Series: SK
10020806 Fischer Elektronik Heat Sinks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.4994 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.50 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4994 €
10 pcs.
1.3923 €
50 pcs.
1.3090 €
100 pcs.
1.2614 €
*incl. VAT plus shipping costs
Subject to prior sale

Extruded heatsink, 10020806, Fischer Elektronik

Extruded Heatsink SK 496 in 37.5 mm x 10 mm x 6 mm. Surface black anodised.

Technical specifications
Filter Property Value
Min. heat resistance 8.68 K/W
Max. heat resistance 28 K/W
Length 37.5 mm
Width 10 mm
Height 6 mm
Material aluminum
Version extruded heatsink
Surface type black anodized
Logistics
Property Value
Country of origin DE
Customs tariff number 85429000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes