10020727 | Fischer Elektronik
Extruded heatsink, (L x W x H) 1000 x 29.44 x 45 mm, 3.5 to 1.08 K/W, black anodized, 10020727
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
52.8836 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
52.88 € *
Price list
Quantity
Price per unit*
1 pcs.
52.8836 €
5 pcs.
50.5869 €
10 pcs.
48.4806 €
25 pcs.
46.5409 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10020727, Fischer Elektronik
Extruded Heatsink for lock-in retaining spring SK 489 in 1000 mm x 29.44 mm x 45 mm. Surface black anodised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 1.08 K/W | |
| Max. heat resistance | 3.5 K/W | |
| Length | 1000 mm | |
| Width | 29.44 mm | |
| Height | 45 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | black anodized |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76042990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |