10020575 | Fischer Elektronik

Extruded heatsink, (L x W x H) 50 x 14 x 6 mm, 26.5 to 8.22 K/W, black anodized, 10020575

Order No.: 65B0420
MPN:
10020575
SK 478 50 SA
Series: SK
10020575 Fischer Elektronik Heat Sinks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.7017 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.70 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7017 €
10 pcs.
1.5827 €
50 pcs.
1.4756 €
100 pcs.
1.4280 €
*incl. VAT plus shipping costs
Subject to prior sale

Extruded heatsink, 10020575, Fischer Elektronik

Extruded Heatsink SK 478 in 50 mm x 14 mm x 6 mm. Surface black anodised.

Technical specifications
Filter Property Value
Min. heat resistance 8.22 K/W
Max. heat resistance 26.5 K/W
Length 50 mm
Width 14 mm
Height 6 mm
Material aluminum
Version extruded heatsink
Surface type black anodized
Logistics
Property Value
Country of origin DE
Customs tariff number 85429000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes