10020570 | Fischer Elektronik

Extruded heatsink, (L x W x H) 25 x 14 x 6 mm, 29.68 to 8.22 K/W, natural aluminum, 10020570

Order No.: 65B0415
MPN:
10020570
SK 478 25 AL
Series: SK
10020570 Fischer Elektronik Heat Sinks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4879 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
0.49 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4879 €
10 pcs.
0.4522 €
50 pcs.
0.4165 €
100 pcs.
0.4046 €
*incl. VAT plus shipping costs
Subject to prior sale

Extruded heatsink, 10020570, Fischer Elektronik

Extruded Heatsink SK 478 in 25 mm x 14 mm x 6 mm. Surface aluminium blank.

Technical specifications
Filter Property Value
Min. heat resistance 8.22 K/W
Max. heat resistance 29.68 K/W
Length 25 mm
Width 14 mm
Height 6 mm
Material aluminum
Version extruded heatsink
Surface type natural aluminum
Logistics
Property Value
Country of origin DE
Customs tariff number 85429000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes