10020520 | Fischer Elektronik
Extruded heatsink, (L x W x H) 1000 x 35 x 6 mm, 14.78 to 4.09 K/W, natural aluminum, 10020520
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.6231 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
19.62 € *
Price list
Quantity
Price per unit*
1 pcs.
19.6231 €
10 pcs.
18.7306 €
25 pcs.
17.9214 €
50 pcs.
16.9337 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10020520, Fischer Elektronik
Extruded Heatsink SK 471 in 1000 mm x 35 mm x 6 mm. Surface aluminium blank.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 4.09 K/W | |
| Max. heat resistance | 14.78 K/W | |
| Length | 1000 mm | |
| Width | 35 mm | |
| Height | 6 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | natural aluminum |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76042990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |