10020514 | Fischer Elektronik

Extruded heatsink, (L x W x H) 37.5 x 35 x 6 mm, 13.2 to 4.09 K/W, black anodized, 10020514

Order No.: 65B0382
MPN:
10020514
SK 471 37,5 SA
Series: SK
10020514 Fischer Elektronik Heat Sinks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.1662 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.17 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1662 €
10 pcs.
1.0829 €
50 pcs.
1.0115 €
100 pcs.
0.9877 €
*incl. VAT plus shipping costs
Subject to prior sale

Extruded heatsink, 10020514, Fischer Elektronik

Extruded Heatsink SK 471 in 37.5 mm x 35 mm x 6 mm. Surface black anodised.

Technical specifications
Filter Property Value
Min. heat resistance 4.09 K/W
Max. heat resistance 13.2 K/W
Length 37.5 mm
Width 35 mm
Height 6 mm
Material aluminum
Version extruded heatsink
Surface type black anodized
Logistics
Property Value
Country of origin DE
Customs tariff number 85429000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes