10020099 | Fischer Elektronik
Extruded heatsink, (L x W x H) 35 x 16 x 16 mm, 18 K/W, black anodized, 10020099
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.6172 € *
Available: 334 pcs.
Total Price:
4.62 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6172 €
10 pcs.
4.2959 €
25 pcs.
4.0103 €
50 pcs.
3.6414 €
*incl. VAT plus shipping costs
Subject to prior sale
Heatsink with solder pin and M 3 thread, type Fischer SK 437.
For TO 218, TO 220, TO 247 and TO 248, made of black anodized aluminum.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Max. heat resistance | 18 K/W | |
| Length | 35 mm | |
| Width | 16 mm | |
| Height | 16 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | black anodized | |
| Suitable for | transistor design |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76042990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |